Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605J6W-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3461
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 10+ | $13.580 |
| 25+ | $13.230 |
| 50+ | $12.120 |
| 100+ | $11.510 |
| 250+ | $10.320 |
| 500+ | $10.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC21605J6W-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3461
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size5.23mm
LCD Display TypeBSTN
Module Size85mm x 32.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
The MC21605J6W-BNMLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 85mm x 32.6mm x 13.5mm (W x H x D), character size is 3mm x 5.23mm (W x H), character pitch is 0.51mm x 0.52mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 16 character number per line & 2 character line
- Character height is 5mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
5.23mm
Module Size
85mm x 32.6mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
