Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-FPTLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3472
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 10+ | $18.540 |
| 25+ | $17.450 |
| 50+ | $16.350 |
| 100+ | $15.210 |
| 250+ | $14.760 |
| 500+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22005A6W-FPTLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3472
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size116mm x 37mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC22005A6W-FPTLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 116mm x 37mm x 13.5mm (W x H x D), character size is 5.55mm x 3.2mm (W x H), character pitch is 0.5mm x 0.8mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 5V
- 20 character number per line & 2 character line
- Character height is 5mm
- FSTN transflective STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Font Set
English, Japanese
Character Size
5.55mm
Module Size
116mm x 37mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
