Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22008B6W-FPTLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3482
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $24.150 |
| 10+ | $22.980 |
| 25+ | $21.780 |
| 50+ | $20.500 |
| 100+ | $20.120 |
| 250+ | $19.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC22008B6W-FPTLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3482
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size9.22mm
LCD Display TypeFSTN
Module Size146mm x 43mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC22008B6W-FPTLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 146mm x 43mm x 14.2mm (W x H x D), character size is 4.84mm x 9.22mm (W x H), character pitch is 1.16mm x 0.53mm (W x H).
- Input voltage range from 4.7V to 5.5V
- Supply current is 1.4mA at Vdd = 5V
- 20 character number per line & 2 character line
- Character height is 8mm
- FSTN transflective STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top, left) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Font Set
English, Japanese
Character Size
9.22mm
Module Size
146mm x 43mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
