Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC24005A6W-FPTLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3496
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.700 |
| 5+ | $26.460 |
| 10+ | $25.200 |
| 25+ | $23.920 |
| 50+ | $22.540 |
| 100+ | $22.140 |
| 250+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$27.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC24005A6W-FPTLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3496
Technical Datasheet
Character Count x Line40 x 2
Display AppearanceBlack on White
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeFSTN
Module Size182mm x 33.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC24005A6W-FPTLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 182mm x 33.5mm x 14mm (W x H x D), character size is 3.2mm x 5.55mm (W x H), character pitch is 0.5mm x 0.4mm (W x H).
- Input voltage range from 4.7V to 5.5V
- Supply current is 1.6mA at Vdd = 3V
- 40 character number per line & 2 character line
- Character height is 5mm
- FSTN transflective STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
40 x 2
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
Black on White
Font Set
English, Japanese
Character Size
5.55mm
Module Size
182mm x 33.5mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
