Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-SPTLY-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AH6465
Product RangeMC240128A
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.240 |
| 5+ | $80.360 |
| 10+ | $76.430 |
| 25+ | $72.440 |
| 50+ | $68.150 |
| 100+ | $66.860 |
Price for:Each
Minimum: 1
Multiple: 1
$84.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC240128A6W-SPTLY-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.84AH6465
Product RangeMC240128A
Technical Datasheet
Resolution240 x 128 Pixels
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font Set-
Display ModeTransflective
LCD Display TypeSTN
Module Size144mm x 104mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow Green
Product RangeMC240128A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 240x128 pixels
- STN transflective
- White LED backlight
- Black characters on a white background appearance
- Parallel interface, RA6963 controller
- 5V Driving voltage
- 20 SIL bottom left connection, 0.40mm x 0.40mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 144.00mm x 104.00mm x 13.00mm overall size, 114.00mm x 64.00mm viewing area
Technical Specifications
Resolution
240 x 128 Pixels
Logic Voltage
5V
Display Mode
Transflective
Module Size
144mm x 104mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow Green
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Yellow / Green
Font Set
-
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC240128A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
