Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3524
Your Part Number
655 In Stock
390 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.640 |
| 5+ | $22.740 |
| 10+ | $21.190 |
| 25+ | $19.940 |
| 50+ | $18.680 |
| 100+ | $17.430 |
| 250+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03AC3524
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.75mm
LCD Display TypeBSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC42005A6W-BNMLW-V2 from Midas is a chip on board LCD alphanumeric module. The overall size of module is 98mm x 60mm x 14mm (W x H x D), character size is 2.95mm x 4.75mm (W x H), character pitch is 0.6mm x 0.6mm (W x H).
- Typical input voltage is 5V
- Supply current is 1.5mA at Vdd = 3V
- 20 character number per line & 4 character line
- Character height is 5mm
- Blue transmissive STN
- LED white backlight
- 6 "o" clock viewing direction
- SPLC780D controller
- Operating temperature range from -20°C to 70°C
- Display duty 1/16, Driving bias 1/5
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way through hole SIL (top right) connection, 2.54mm pitch
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
