Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-SPTLYS-V2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ8439
Product RangeMC42005A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.390 |
| 5+ | $32.810 |
| 10+ | $31.220 |
| 25+ | $29.600 |
| 50+ | $27.850 |
| 100+ | $27.330 |
| 250+ | $26.560 |
Price for:Each
Minimum: 1
Multiple: 1
$34.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6W-SPTLYS-V2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ8439
Product RangeMC42005A
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeMC42005A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC42005A
Display Appearance
Black on Yellow / Green
Font Set
English, Japanese
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
