Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6WK-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AK5449
Product RangeMC42005A Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.070 |
| 5+ | $23.920 |
| 10+ | $22.760 |
| 25+ | $21.580 |
| 50+ | $20.310 |
| 100+ | $19.930 |
| 250+ | $19.370 |
Price for:Each
Minimum: 1
Multiple: 1
$25.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMC42005A6WK-BNMLW-V2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09AK5449
Product RangeMC42005A Series
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceWhite on Blue
Logic Voltage5V
Font SetEnglish, Euro
Display ModeTransmissive
Character Size4.75mm
LCD Display TypeBlue STN
Module Size98mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMC42005A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Character LCD (Liquid Crystal Display) with 20 characters x 4 lines
- STN transmissive, white LED backlight
- White characters on a blue background appearance
- Parallel interface, English/European font sets
- ST7066U controller, 5V driving voltage
- 16 SIL top left connection
- Operating temperature range from -20°C to +70°C
- Chip on board construction
- 98.00mm x 60.00mm x 14.00mm overall size
- 76.00mm x 25.20mm viewing area, 4.75mm character height
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transmissive
LCD Display Type
Blue STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MC42005A Series
Display Appearance
White on Blue
Font Set
English, Euro
Character Size
4.75mm
Module Size
98mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
