Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG21605C6W-SPTLYICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77T3015
Product RangeMCCOG21605C6W
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.000 |
| 10+ | $16.950 |
| 25+ | $16.500 |
| 50+ | $15.070 |
| 100+ | $14.290 |
| 250+ | $12.770 |
| 500+ | $12.410 |
Price for:Each
Minimum: 1
Multiple: 1
$18.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCCOG21605C6W-SPTLYICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.77T3015
Product RangeMCCOG21605C6W
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceBlack on Yellow / Green
Logic Voltage3V to 5V
Interface TypeI2C
Font SetEnglish, Japanese
Display ModeTransflective
Character Size5.55mm
LCD Display TypeSTN
Module Size74.2mm x 25.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourYellow / Green
Product RangeMCCOG21605C6W
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Alphanumeric / character LCD module
- 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for indoor and outdoor applications
- Chip on glass construction (COG)
- On glass controller ST7032i or equivalent
- English/Japanese font sets
- 3V to 5V logic supply, I2C interface
- Display duty 1/16, Driving bias 1/5
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 8 pin SIL (bottom middle) connection, 1.27mm pitch
- Overall max dimensions - 74.2 x25.2 x 6.3mm
- Viewing area - 61.0 x15.1mm
- 5mm character (actual dimension 2.95 x 5.55mm)
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V to 5V
Font Set
English, Japanese
Character Size
5.55mm
Module Size
74.2mm x 25.2mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Yellow / Green
Interface Type
I2C
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
MCCOG21605C6W
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
