Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77Y7655
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.260 |
| 5+ | $18.270 |
| 10+ | $17.270 |
| 25+ | $16.250 |
| 50+ | $15.160 |
| 100+ | $14.840 |
| 250+ | $14.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCIB-7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77Y7655
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeOLED Display
Silicon ManufacturerTexas Instruments
Silicon Core NumberTPS61041
Product Range-
Kit ContentsInterface Board TPS61041
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCIB-7 is a 35 way colour 160 x 128 OLED interface board.
- Interface board is compatible with UNO32 controller board
- Suitable for use with MCOT160128A and MCOT160128B type RGB OLED displays
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Texas Instruments
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
OLED Display
Silicon Core Number
TPS61041
Kit Contents
Interface Board TPS61041
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
