Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB128064JX-YMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.21AH3260
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.500 |
| 5+ | $44.100 |
| 10+ | $41.690 |
| 25+ | $39.230 |
| 50+ | $36.600 |
| 100+ | $35.800 |
| 250+ | $34.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB128064JX-YMCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.21AH3260
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V to 5V
Module Size75mm x 52.7mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Display size: 2.42"
- Active area: 55x27249mm
- Module size: 75x52.7x7.5mm
- Dot size: 0.4x0.4mm
- Dot pitch: 0.43x0.43mm
- Display format: 128x64
- Duty Ratio: 1/64 Duty
- Controller: SSD1309 or equivalent
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V to 5V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
75mm x 52.7mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
