Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB200016AV-YPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.56AJ9981
Product RangeMCOB200016A
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.830 |
| 5+ | $56.290 |
| 10+ | $54.660 |
| 25+ | $53.860 |
| 50+ | $53.070 |
| 100+ | $49.880 |
Price for:Each
Minimum: 1
Multiple: 1
$57.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB200016AV-YPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.56AJ9981
Product RangeMCOB200016A
Technical Datasheet
Resolution200 x 16 Pixels
Display AppearanceYellow on Black
Logic Voltage5V
Module Size182mm x 38.5mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMCOB200016A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
200 x 16 Pixels
Logic Voltage
5V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
182mm x 38.5mm
Operating Temperature Max
80°C
Product Range
MCOB200016A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
