Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB20805AV-EWSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AK6422
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.660 |
| 5+ | $20.600 |
| 10+ | $19.540 |
| 25+ | $18.460 |
| 50+ | $17.300 |
| 100+ | $16.950 |
| 250+ | $16.440 |
Price for:Each
Minimum: 1
Multiple: 1
$21.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB20805AV-EWSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.50AK6422
Technical Datasheet
Character Count x Line8 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Font SetEnglish, Euro, Japanese
Character Size5.56mm
Module Size58mm x 32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
8 x 2
Logic Voltage
5V
Character Size
5.56mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Font Set
English, Euro, Japanese
Module Size
58mm x 32mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
