Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EWSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6424
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.780 |
| 5+ | $32.220 |
| 10+ | $30.650 |
| 25+ | $29.050 |
| 50+ | $27.330 |
| 100+ | $26.810 |
| 250+ | $26.060 |
Price for:Each
Minimum: 1
Multiple: 1
$33.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605G1V-EWSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6424
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage5V
Font SetCyrillic, English, Euro
Character Size5.55mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Font Set
Cyrillic, English, Euro
Module Size
80mm x 36mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
