Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605GX-EWPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55W4199
Product RangeMCOB21605GX
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.780 |
| 5+ | $29.360 |
| 10+ | $27.940 |
| 25+ | $26.480 |
| 50+ | $24.930 |
| 100+ | $24.470 |
| 250+ | $23.770 |
Price for:Each
Minimum: 1
Multiple: 1
$30.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB21605GX-EWPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55W4199
Product RangeMCOB21605GX
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage3V to 5V
Interface TypeParallel
Character Size5.57mm
Module Size80mm x 36mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionCOB
Product RangeMCOB21605GX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOB21605GX-EWP is a 16-character x 2 lines Alphanumeric OLED Display with parallel interface and SSD1311 controller.
- 1/16 Duty
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
3V to 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
80mm x 36mm
Operating Temperature Max
85°C
Product Range
MCOB21605GX
Display Appearance
White on Black
Interface Type
Parallel
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
