Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EYSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.590 |
| 5+ | $38.720 |
| 10+ | $36.830 |
| 25+ | $34.910 |
| 50+ | $32.840 |
| 100+ | $32.220 |
| 250+ | $31.310 |
Price for:Each
Minimum: 1
Multiple: 1
$40.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOB22005A1V-EYSCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50AK6427
Technical Datasheet
Character Count x Line20 x 2
Display AppearanceYellow on Black
Logic Voltage5V
Font SetEnglish, Euro, Japanese
Character Size5.55mm
Module Size116mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
20 x 2
Logic Voltage
5V
Character Size
5.55mm
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Font Set
English, Euro, Japanese
Module Size
116mm x 37mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
