Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016C1V-BICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC5441
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $6.600 |
| 25+ | $6.010 |
| 50+ | $5.600 |
| 100+ | $5.220 |
| 250+ | $4.390 |
| 500+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT096016C1V-BICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC5441
Technical Datasheet
Resolution96 x 16 Pixels
Display AppearanceBlue on Black
Logic Voltage3V
Module Size29.1mm x 9.2mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT096016C1V-BI from Midas is a blue on black appearance 96 x 16 resolution OLED module.
- 3V logic voltage
- I2C interface
- Module size of 29.1mm x 9.2mm x 1.3mm (without backlight) (W x H x D)
- Operating temperature range from -40°C to +80°C
- TAB construction
- Active area is 21.104mm x 3.504mm (W x H)
- 50000 hours operating life time
- 160° minimum viewing angle
- 2000:1 contrast ratio
- 10µs response T rise and T fall time
Technical Specifications
Resolution
96 x 16 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Blue on Black
Module Size
29.1mm x 9.2mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
