Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-YMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5012
Your Part Number
94 In Stock
240 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.550 |
| 5+ | $31.090 |
| 10+ | $29.620 |
| 25+ | $28.120 |
| 50+ | $26.510 |
| 100+ | $26.030 |
| 250+ | $25.430 |
Price for:Each
Minimum: 1
Multiple: 1
$32.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HV-YMCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AC5012
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT128064HV-YM from Midas is a 128 x 64 resolution OLED module.
- Yellow on black appearance
- 3V logic voltage
- Multi (Parallel / SPI / I2C) interface
- 60.5mm x 37mm x 2mm module size (W x H x D)
- Taped automated bonding (TAB) construction
- Operating temperature range from -40°C to +80°C
- Viewing area 57.01mm x 29.49mm (W x H)
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Yellow on Black
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCOT128064HV-YM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
