Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128BV-YMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52Y1022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.210 |
| 5+ | $22.960 |
| 10+ | $21.710 |
| 25+ | $20.430 |
| 60+ | $19.050 |
| 120+ | $18.650 |
| 270+ | $18.050 |
Price for:Each
Minimum: 1
Multiple: 1
$24.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128128BV-YMCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.52Y1022
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceYellow on Black
Logic Voltage2.8V
Module Size33.8mm x 43.7mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
2.8V
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Display Appearance
Yellow on Black
Module Size
33.8mm x 43.7mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
