Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT21605AX-EWMCopy
Newark Part No.99W1301
Product RangeMCOT21605AX
Your Part Number
No Longer Available
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT21605AX-EWMCopy
Newark Part No.99W1301
Product RangeMCOT21605AX
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Black
Logic Voltage2.8V / 5V
Interface TypeI2C, Parallel, SPI
Character Size5.57mm
Module Size68.5mm x 17.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Display ConstructionTAB
Product RangeMCOT21605AX
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCOT21605AX-EWM is a 16-character (5 x 8) x 2 lines Alphanumeric OLED Display with I²C, parallel and SPI interface.
- 1/16 Duty
- Passive matrix display mode
- Monochrome (white) display colour
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
2.8V / 5V
Font Set
English, Cyrillic, Euro, Japanese
Module Size
68.5mm x 17.5mm
Operating Temperature Max
85°C
Product Range
MCOT21605AX
Display Appearance
White on Black
Interface Type
I2C, Parallel, SPI
Character Size
5.57mm
Operating Temperature Min
-40°C
Display Construction
TAB
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
