Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A-RTP-V2Copy
Newark Part No.18AM2755
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $204.910 |
| 5+ | $201.880 |
| 10+ | $198.920 |
| 36+ | $186.990 |
Price for:Each
Minimum: 1
Multiple: 1
$204.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCT101HDMI-A-RTP-V2Copy
Newark Part No.18AM2755
Display Size10.1"
Resolution1280 x 800 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness750cd/m²
TouchscreenResistive Touch
Module Size230.56mm x 155.01mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Display Brightness
750cd/m²
Module Size
230.56mm x 155.01mm
Operating Temperature Max
70°C
Product Range
-
Resolution
1280 x 800 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
