Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD42004A6W-FPTLRGBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AJ0026
Product RangeMD42004A
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.340 |
| 10+ | $18.920 |
| 25+ | $17.790 |
| 50+ | $16.640 |
| 100+ | $15.330 |
| 250+ | $14.860 |
| 500+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$20.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD42004A6W-FPTLRGBCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57AJ0026
Product RangeMD42004A
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on RGB
Logic Voltage5V
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.03mm
LCD Display TypeFSTN
Module Size77mm x 47mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourRGB
Product RangeMD42004A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Display Mode
Transflective
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD42004A
Display Appearance
Black on RGB
Font Set
English, Japanese
Character Size
4.03mm
Module Size
77mm x 47mm
Operating Temperature Max
70°C
Backlighting Colour
RGB
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
