Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB160128DV-YSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AK5463
Product RangeMDOB160128D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.630 |
| 5+ | $35.700 |
| 10+ | $33.750 |
| 48+ | $31.760 |
| 72+ | $29.620 |
| 120+ | $29.000 |
| 264+ | $28.050 |
Price for:Each
Minimum: 1
Multiple: 1
$37.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOB160128DV-YSCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.09AK5463
Product RangeMDOB160128D Series
Technical Datasheet
Resolution160 x 128 Pixels
Display AppearanceYellow on Black
Logic Voltage3V
Module Size34.9mm x 57.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOB
Product RangeMDOB160128D Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1.92” Graphic OLED (Organic Light Emitting Diode) with 160 x 128 resolution
- Yellow dots on a black background appearance
- Chip on board construction, SH1108 controller
- SPI interface, superb all-round view angles
- Wide operating temperature range from -40°C to +80°C
- 20-way SIL top connection
- 34.90mm x 57.80mm x 5.36mm panel size
- 30.91mm x 41.34mm viewing area
- Dot size is 0.206 x 0.226mm
Technical Specifications
Resolution
160 x 128 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COB
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Yellow on Black
Module Size
34.9mm x 57.8mm
Operating Temperature Max
80°C
Product Range
MDOB160128D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
