Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG064128D1Y-WMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM6508
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 10+ | $12.860 |
| 25+ | $12.490 |
| 50+ | $11.270 |
| 100+ | $10.620 |
| 250+ | $9.340 |
| 500+ | $9.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG064128D1Y-WMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AM6508
Technical Datasheet
Resolution64 x 128 Pixels
Display AppearanceWhite
Logic Voltage3.3V
Interface TypeI2C, SPI
Module Size17.1mm x 35.8mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
64 x 128 Pixels
Logic Voltage
3.3V
Module Size
17.1mm x 35.8mm
Operating Temperature Max
80°C
Product Range
-
Display Appearance
White
Interface Type
I2C, SPI
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
