Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064N4V-WMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5949
Product RangeMDOG128064N4
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.590 |
| 10+ | $8.740 |
| 25+ | $8.020 |
| 50+ | $7.540 |
| 100+ | $7.090 |
| 250+ | $6.100 |
| 500+ | $5.960 |
Price for:Each
Minimum: 1
Multiple: 1
$9.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOG128064N4V-WMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AJ5949
Product RangeMDOG128064N4
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size26.7mm x 19.26mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOG
Product RangeMDOG128064N4
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 26.70 × 19.26 × 1.26 mm
- Active area: 21.74 × 10.86 mm
- Dot Matrix: 128*64
- Pixel size: 0.148 × 0.148 mm
- Pixel pitch: 0.170 × 0.170 mm
- Display Mode: Passive Matrix
- Duty: 1/64 Duty
- Display Colour: White
- Controller IC: SH1106G
- Interface: 6800, 8080, SPI, I2C
- Size: 0.96"
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COG
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
26.7mm x 19.26mm
Operating Temperature Max
80°C
Product Range
MDOG128064N4
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
