Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT096032AV-WMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH1030
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
| 10+ | $9.680 |
| 25+ | $8.800 |
| 50+ | $8.210 |
| 140+ | $7.650 |
| 280+ | $6.430 |
| 560+ | $6.220 |
Price for:Each
Minimum: 1
Multiple: 1
$10.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT096032AV-WMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH1030
Technical Datasheet
Resolution96 x 32 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size19.8mm x 12.32mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 19.80 x 12.32 x 1.21 mm
- Active area: 16.298 x 5.418 mm
- Dot Matrix: 96 x 32
- Dot size: 0.148 x 0.148 mm
- Dot pitch: 0.17 x 0.17 mm
- Display Mode: Passive Matrix
- 1/32 Duty
- Display Colour: OLED , White
- Controller IC: SSD1305
- Interface: 6800,8080,SPI,I2C
- Size: 0.68"
Technical Specifications
Resolution
96 x 32 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
19.8mm x 12.32mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
