Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT256064G1V-WMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH1033
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
| 10+ | $16.550 |
| 25+ | $16.070 |
| 50+ | $14.510 |
| 100+ | $13.660 |
| 250+ | $12.010 |
| 500+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDOT256064G1V-WMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH1033
Technical Datasheet
Resolution256 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Module Size60.5mm x 19mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Module dimension: 60.5 x 19.0 x 1.6 mm
- Active area: 51.18 x 12.78mm
- Dot Matrix: 256 x 64 Dots
- Pixel Size: 0.18 x 0.18 mm
- Pixel Pitch: 0.20 x 0.20 mm
- Display Mode: Passive Matrix
- Duty: 1/64 Duty
- Gray Scale: 4 Bits
- Display Colour: White
- IC: SSD1362
- Interface: 3 Wire and 4 Wire SPI, I2C, 6800, 8080
- Size: 2.08"
Technical Specifications
Resolution
256 x 64 Pixels
Logic Voltage
3V
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (25-Jun-2025)
Display Appearance
White on Black
Module Size
60.5mm x 19mm
Operating Temperature Max
80°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
