Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0280AC-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM6511
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.310 |
| 5+ | $88.860 |
| 10+ | $86.310 |
| 25+ | $85.020 |
| 50+ | $83.780 |
| 100+ | $78.760 |
Price for:Each
Minimum: 1
Multiple: 1
$91.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0280AC-USBCCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26AM6511
Technical Datasheet
Display Size2.8"
Resolution480 x 640 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage5V
Interface TypeUSB-C
Display Brightness670cd/m²
TouchscreenCapacitive Touch
Module Size56.1mm x 77.29mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
2.8"
VGA Size
-
Display Appearance
RGB
Interface Type
USB-C
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Resolution
480 x 640 Pixels
Display Orientation
Portrait
Logic Voltage
5V
Display Brightness
670cd/m²
Module Size
56.1mm x 77.29mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
