Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400FIH-HDMI-V2Copy
Newark Part No.03AM2494
Your Part Number
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.930 |
| 5+ | $76.810 |
| 10+ | $74.610 |
| 25+ | $73.490 |
| 72+ | $72.420 |
| 108+ | $68.080 |
Price for:Each
Minimum: 1
Multiple: 1
$78.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0400FIH-HDMI-V2Copy
Newark Part No.03AM2494
Display Size4"
Resolution480 x 480 Pixels
VGA Size-
Display OrientationSquare
Display AppearanceRGB
Logic Voltage12V
Display Brightness1000cd/m²
TouchscreenNo Touchscreen
Module Size77mm x 80mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Display Pinout-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
4"
VGA Size
-
Display Appearance
RGB
Display Brightness
1000cd/m²
Module Size
77mm x 80mm
Operating Temperature Max
60°C
Product Range
-
Resolution
480 x 480 Pixels
Display Orientation
Square
Logic Voltage
12V
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
