Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D1OSC-PAR-KIT1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.21AH3321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $153.360 |
| 2+ | $146.290 |
| 3+ | $141.860 |
| 5+ | $131.550 |
| 10+ | $124.160 |
| 25+ | $117.010 |
| 50+ | $115.540 |
| 100+ | $113.230 |
Price for:Each
Minimum: 1
Multiple: 1
$153.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D1OSC-PAR-KIT1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.21AH3321
Technical Datasheet
Silicon ManufacturerFocalTech Systems
Silicon Core NumberFT5216
Kit Application TypeDisplay
Application Sub TypeTFT LCD
Kit ContentsMDT0500D1OSC-PAR Display, 36-Way FFC, MDIB-RPI-1, Application Note, Data Sheet for MDIB-RPI-1/FT5216
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0500D1OSC-PAR-KIT1 is a MIDAS starter kit. The starter components included with this kit will make it easier to connect and setup the display with a Raspberry Pi.
- Hardware is designed to be 'plug & play'
- Features capacitive touch property
Contents
MDT0500D1OSC-PAR (display), 36-way FFC (0.5mm pitch) cable, MDIB-RPI-1, Application note, Datasheet for MDIB-RPI-1, Datasheet for FT5216 touch controller.
Technical Specifications
Silicon Manufacturer
FocalTech Systems
Kit Application Type
Display
Kit Contents
MDT0500D1OSC-PAR Display, 36-Way FFC, MDIB-RPI-1, Application Note, Data Sheet for MDIB-RPI-1/FT5216
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
FT5216
Application Sub Type
TFT LCD
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
