Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D2IHC-HDMICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AJ0022
Product RangeMDT0500D
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $120.410 |
| 8+ | $117.580 |
| 12+ | $114.620 |
| 28+ | $113.130 |
| 52+ | $111.690 |
| 100+ | $105.860 |
Price for:Each
Minimum: 1
Multiple: 1
$120.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500D2IHC-HDMICopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AJ0022
Product RangeMDT0500D
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage5V
Display Brightness750cd/m²
TouchscreenCapacitive Touch
Module Size120.7mm x 75.8mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product RangeMDT0500D
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0500D2IHC-HDMI is a 5.0” colour active matrix TFT liquid crystal display that use amorphous silicon TFT as switching device. Compatible with single board computers, such as Raspberry-Pi.
- Projective capacitive touch panel (PCAP)
- 800 x 480 resolution
- HDMI interface
- LED backlight
- 750cd/m2 brightness
- IPS all-round viewing angles
- -20 to +70 degrees wide temperature range
- HDMI connector
- Micro B USB connector for touch panel
- 120.70mm x 75.80mm x 23.20mm panel size, 110.00mm x 66.10mm viewing area
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Display Brightness
750cd/m²
Module Size
120.7mm x 75.8mm
Operating Temperature Max
70°C
Product Range
MDT0500D
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
5V
Touchscreen
Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
