Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500DSH-RGB2HDMI-KIT1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.21AH3320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.400 |
| 6+ | $104.520 |
| 10+ | $101.520 |
| 26+ | $100.010 |
| 50+ | $98.550 |
| 100+ | $92.640 |
Price for:Each
Minimum: 1
Multiple: 1
$107.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500DSH-RGB2HDMI-KIT1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.21AH3320
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeDisplay
Application Sub TypeTFT LCD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0500DSH-RGB2HDMI-KIT1 is a MIDAS starter kit. The starter components included with this kit will make it easier to connect and setup the display with a Raspberry Pi.
- Hardware is designed to be 'plug & play'
- HDMI interface
Contents
MDT0500DSH-RGB (display), MDIB-11, HDMI cable, Application note.
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Display
Kit Contents
MDT0500DSH-RGB Display, MDIB-11, HDMI Cable, Application Note, RPI Config
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
TFT LCD
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
