Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-E101000Copy
Newark Part No.06AN0795
Product RangeAurum Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.060 |
| 5+ | $139.230 |
| 10+ | $135.220 |
| 36+ | $133.210 |
| 60+ | $131.270 |
| 108+ | $123.390 |
Price for:Each
Minimum: 1
Multiple: 1
$143.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMVT-E101000Copy
Newark Part No.06AN0795
Product RangeAurum Series
Display Size10.1"
Resolution1024 x 600 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Display Brightness1200cd/m²
TouchscreenNo Touchscreen
Module Size235mm x 143mm x 19.85mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
Display Pinout-
Product RangeAurum Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
10.1"
VGA Size
-
Display Appearance
RGB
Display Brightness
1200cd/m²
Module Size
235mm x 143mm x 19.85mm
Operating Temperature Max
70°C
Product Range
Aurum Series
Resolution
1024 x 600 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Touchscreen
No Touchscreen
Operating Temperature Min
-10°C
Display Pinout
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
