Print Page
MIKROE-1298
GSM Click Add-on Board, Supports GSM/GPRS Quad-band Protocol Stack, SIM Card Socket, 3.3V/5V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1298Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 61W9869 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.710 |
Price for:Each
Minimum: 1
Multiple: 1
$60.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1298Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 61W9869 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | TXB0106 |
| Silicon Family Name | - |
| For Use With | MCU Target Boards |
| Kit Contents | GSM Click Add-on Board |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
GSM Click is an add-on board in mikroBUS form factor which is a perfect solution for adding GSM/GPRS communication layer to your device. It features Telit GL865-QUAD GSM/GPRS module which supports GSM/GPRS 850/900/1800/ 1900 MHz Quad-band frequency. Board contains TXB0106 6-bit bidirectional voltage-level translator as well as SIM card socket.
Applications
Communications & Networking, Embedded Design & Development, Wireless
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | GSM Click Add-on Board |
| SVHC | No SVHC (14-Jun-2023) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | TXB0106 |
| For Use With | MCU Target Boards |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 5A991G |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
