Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1750Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 57AK3286 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.090 |
Price for:Each
Minimum: 1
Multiple: 1
$160.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-1750Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 57AK3286 |
| Technical Datasheet | |
| Silicon Manufacturer | Microchip |
| No. of Bits | 8bit |
| Silicon Family Name | PIC18F |
| Core Architecture | PIC |
| Core Sub-Architecture | PIC18 |
| Silicon Core Number | PIC18F87J50 |
| Kit Contents | Dev Board BLE-P-Click IC nRF8001, Dev Board Clicker-2 IC PIC18F87J50, Buggy |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | PIC18F |
| Core Sub-Architecture | PIC18 |
| Kit Contents | Dev Board BLE-P-Click IC nRF8001, Dev Board Clicker-2 IC PIC18F87J50, Buggy |
| SVHC | No SVHC (14-Jun-2023) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | PIC |
| Silicon Core Number | PIC18F87J50 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
