Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12X8734
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.240 |
| 5+ | $30.620 |
| 10+ | $29.990 |
| 25+ | $29.370 |
| 50+ | $28.740 |
| 100+ | $28.370 |
Price for:Each
Minimum: 1
Multiple: 1
$31.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12X8734
Technical Datasheet
Resolution128 x 64
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetNo Font
Display ModeTransmissive
LCD Display TypeBSTN
Module Size78mm x 70mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite LED
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MIKROE-4 is a Graphic LCD Module with blue backlight. The display control instructions control the internal state of the NT7108. Instruction is received from MPU to NT7108 for the display control.
- 128 x 64 Dots
- STN Negative LCD Type
- Transmissive Display Mode
- 6 O'clock View Direction
Applications
Embedded Design & Development
Technical Specifications
Resolution
128 x 64
Logic Voltage
5V
Font Set
No Font
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
-
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
Module Size
78mm x 70mm
Operating Temperature Max
70°C
Backlighting Colour
White LED
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
