Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4511Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3327
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.990 |
Price for:Each
Minimum: 1
Multiple: 1
$306.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4511Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3327
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits16bit
Silicon Family NamedsPIC30F
Core ArchitecturedsPIC
Core Sub-ArchitecturedsPIC30
Silicon Core NumberDSPIC30F4013
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
dsPIC30F
Core Sub-Architecture
dsPIC30
Kit Contents
EasyPIC v8 Development Board DSPIC30F4013, 2x USB Adapter, USB Cable
SVHC
No SVHC (14-Jun-2023)
No. of Bits
16bit
Core Architecture
dsPIC
Silicon Core Number
DSPIC30F4013
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
