Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4591Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3338
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.750 |
Price for:Each
Minimum: 1
Multiple: 1
$90.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4591Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.57AK3338
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX764F128L-I/PF
Silicon Family NamePIC32MX
For Use With32-Bit PIC32 Development Boards
Kit ContentsMCU Card PIC32MX764F128L-I/PF
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
PIC32MX
Kit Contents
MCU Card PIC32MX764F128L-I/PF
SVHC
No SVHC (14-Jun-2023)
Core Architecture
PIC
Silicon Core Number
PIC32MX764F128L-I/PF
For Use With
32-Bit PIC32 Development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
