MIKROE-7050
Add-On Board, SiBRAIN Card, Development Boards, STM32H753ZI, STM32 Family, ARM, Cortex-M7F

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-7050Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 18AN3580 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $116.620 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-7050Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 18AN3580 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7F |
| Silicon Core Number | STM32H753ZI |
| Silicon Family Name | STM32 |
| For Use With | MikroE Development Boards |
| Kit Contents | SiBRAIN Card Add-On Board STM32H753ZI |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-7050 is a SiBRAIN card for STM32H753ZI. This is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- Architecture ARM Cortex-M7
- 2048KB MCU memory
- 1048576bytes RAM
- 3.3V supply voltage
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Sub-Architecture | Cortex-M7F |
| Silicon Family Name | STM32 |
| Kit Contents | SiBRAIN Card Add-On Board STM32H753ZI |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | STM32H753ZI |
| For Use With | MikroE Development Boards |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
