Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0327-0-15-80-36-27-10-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8749
Product Range0327 Series
Your Part Number
1,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 10+ | $0.789 |
| 25+ | $0.720 |
| 50+ | $0.663 |
| 100+ | $0.597 |
| 500+ | $0.546 |
| 1000+ | $0.453 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0327-0-15-80-36-27-10-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20AM8749
Product Range0327 Series
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.93mm
Terminal PlatingGold
Overall Length5.23mm
Length - Below Flange4.77mm
Product Range0327 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Length - Below Flange
4.77mm
SVHC
To Be Advised
Mounting Hole Dia
1.93mm
Overall Length
5.23mm
Product Range
0327 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
