Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0552-2-15-15-21-27-10-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27C7326
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 10+ | $0.421 |
| 25+ | $0.399 |
| 50+ | $0.371 |
| 100+ | $0.353 |
| 500+ | $0.330 |
| 1000+ | $0.303 |
| 5000+ | $0.271 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0552-2-15-15-21-27-10-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27C7326
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0552-2-15-15-21-27-10-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
