Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No0900-1-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07H9755
Product Range0900 Series
Your Part Number
416 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.150 |
| 25+ | $0.982 |
| 50+ | $0.883 |
| 100+ | $0.767 |
| 250+ | $0.655 |
| 500+ | $0.622 |
| 1000+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0900-1-15-20-75-14-11-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07H9755
Product Range0900 Series
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip Style-
Current Rating2A
Overall Length0.177"
Spring Force Initial25g
Spring Force Working Travel60g
Product Range0900 Series
SVHCTo Be Advised
Product Overview
The 0900-1-15-20-75-14-11-0 is a Spring-loaded Pin with 10μinch gold-plated over nickel contacts and 20μinch gold-plated over nickel brass alloy shell.
Applications
Consumer Electronics, Medical, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
-
Overall Length
0.177"
Spring Force Working Travel
60g
SVHC
To Be Advised
Centerline Spacing
-
Current Rating
2A
Spring Force Initial
25g
Product Range
0900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
