Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No110-13-316-41-001000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17C2229
Product Range110 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.240 |
| 25+ | $4.820 |
| 50+ | $4.550 |
| 100+ | $4.230 |
| 250+ | $3.890 |
| 500+ | $3.710 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No110-13-316-41-001000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17C2229
Product Range110 Series
Technical Datasheet
No. of Contacts16Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range110 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 110-13-316-41-001000 is a 16-way DIP Dual Inline Socket with gold-plated beryllium copper contacts. The connector comes with a high temperature polyester (PCT) insulator. All DIP sockets accept 0.38 to 0.64mm diameter and standard IC leads. The socket mates with 142-XX-XXX-XX-XXXXXX, 151-XX-XXX-00-009000, 151-XX-XXX-00-010000, 151-XX-XXX-00-011000 and 153-XX-XXX-00-001000.
- 3A Current rating
- Open frame
Applications
Industrial
Technical Specifications
No. of Contacts
16Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
110 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 110-13-316-41-001000
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
