Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No1618-0-57-15-00-00-03-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AH1183
Product Range1618 Series
Your Part Number
3,714 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.741 |
| 25+ | $0.667 |
| 50+ | $0.593 |
| 100+ | $0.568 |
| 250+ | $0.519 |
| 500+ | $0.494 |
| 1000+ | $0.408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No1618-0-57-15-00-00-03-0Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AH1183
Product Range1618 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Disc
Pitch Spacing-
No. of Rows1 Row
No. of Contacts1Contacts
Connector MountingSurface Mount
Contact MaterialBrass Alloy
Contact PlatingGold Plated Contacts
Product Range1618 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Disc
No. of Rows
1 Row
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
-
No. of Contacts
1Contacts
Contact Material
Brass Alloy
Product Range
1618 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
