Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No2506-4-00-80-00-00-07-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04M1982
Product Range2506 Series
Your Part Number
644 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.893 |
| 10+ | $0.756 |
| 25+ | $0.674 |
| 50+ | $0.658 |
| 100+ | $0.643 |
| 500+ | $0.573 |
| 1000+ | $0.445 |
| 2500+ | $0.404 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No2506-4-00-80-00-00-07-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.04M1982
Product Range2506 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Pin
Pitch Spacing-
Product Range2506 Series
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
PCB Pin
Product Range
2506 Series
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
