Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No3136300340000080Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97B9928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.230 |
| 2000+ | $1.180 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3136300340000080Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97B9928
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Pin
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The 3136300340000080 is a solder-mount PCB Pin with gold-plated brass alloy shell.
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Pin
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
