Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No3305-1-15-80-47-27-10-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.39AJ5739
Product Range3305 Series
Your Part Number
414 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.437 |
| 25+ | $0.390 |
| 50+ | $0.381 |
| 100+ | $0.372 |
| 500+ | $0.332 |
| 1000+ | $0.315 |
| 5000+ | $0.281 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No3305-1-15-80-47-27-10-0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.39AJ5739
Product Range3305 Series
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range3305 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
- Receptacle with no tail
- 1,000 cycles minimum durability, 4.5A at 10°C temperature rise current rating
- 10mohm maximum contact resistance
- Solder mounting, .060" (1.524mm) mounting hole
- 30μ" gold over nickel contact plating
- 200 to 300μ" Tin (matte finish) over nickel shell plating
- Beryllium copper material, standard 6 finger contact, brass alloy shell material
- Operating temperature range from -55 to +125°C
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
3305 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
