Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILL-MAX
Manufacturer Part No812-22-004-30-002101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78R8666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 150+ | $3.850 |
| 250+ | $3.360 |
| 500+ | $3.270 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 150
Multiple: 150
$577.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No812-22-004-30-002101Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78R8666
Technical Datasheet
No. of Contacts4Contacts
Connector TypeContact
Pitch Spacing2.54mm
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
Contact
Product Range
-
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
