Print Page
812-22-006-30-030101
Spring Loaded Connector, Spring Loaded, Pogo Pin Header, 2.54 mm, 1 Row, 6 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 812-22-006-30-030101Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 64AH1493 |
| Product Range | 812 Series |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 5+ | $7.770 |
| 10+ | $7.170 |
| 25+ | $6.670 |
| 50+ | $6.320 |
| 100+ | $5.920 |
| 250+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 812-22-006-30-030101Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 64AH1493 |
| Product Range | 812 Series |
| Technical Datasheet | |
| Spring Loaded Connector Type | Pogo Pin Header |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1 Row |
| No. of Contacts | 6Contacts |
| Product Range | 812 Series |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Spring Loaded Connector Type | Pogo Pin Header |
|---|---|
| No. of Rows | 1 Row |
| Product Range | 812 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Brass Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
