Print Page
868-10-002-00-012000
Spring Loaded Connector, Target Header, 4 mm, 1 Row, 2 Contacts, PCB Mount, Brass Alloy
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 868-10-002-00-012000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AC3571 |
| Product Range | 868 Series |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.840 |
| 25+ | $4.450 |
| 50+ | $4.190 |
| 100+ | $3.910 |
| 250+ | $3.580 |
| 500+ | $3.420 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MILL-MAX |
|---|---|
| Manufacturer Part No | 868-10-002-00-012000Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 78AC3571 |
| Product Range | 868 Series |
| Technical Datasheet | |
| Spring Loaded Connector Type | Target Header |
| Pitch Spacing | 4mm |
| No. of Rows | 1 Row |
| No. of Contacts | 2Contacts |
| Product Range | 868 Series |
| Connector Mounting | PCB Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass Alloy |
| SVHC | To Be Advised |
Technical Specifications
| Spring Loaded Connector Type | Target Header |
|---|---|
| No. of Rows | 1 Row |
| Product Range | 868 Series |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 4mm |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Mounting | PCB Mount |
| Contact Material | Brass Alloy |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
